Arrow Electronic Components Online
74AUC1G126DCKRG4|TI|simage
74AUC1G126DCKRG4|TI|limage
Buffers and Line Drivers

74AUC1G126DCKRG4

Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AUC
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    1
  • Number of Output Enables per Chip
    1 High
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.5@1.65V to 1.95V|1.7@2.3V to 2.7V
  • Absolute Propagation Delay Time (ns)
    4.7
  • Process Technology
    0.565um
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    9
  • Maximum High Level Output Current (mA)
    -9
  • Minimum Operating Supply Voltage (V)
    0.8
  • Typical Operating Supply Voltage (V)
    1.8|2.5
  • Maximum Operating Supply Voltage (V)
    2.7
  • Tolerant I/Os (V)
    3.6
  • Maximum Quiescent Current (uA)
    10
  • Propagation Delay Test Condition (pF)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources