| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| D-Type Bus Interface | |
| 16 | |
| 2 | |
| 8 | |
| 8 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| Positive-Edge | |
| 4.9@2.7V|4.2@3.3V | |
| 6.2 | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.04 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 4.6(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 56 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 56 | |
| Lead Shape | Ball |
The 74ALVCH16374ZQLR flip flop device from Texas Instruments is designed specifically to save basic state information within your circuit. It has a single-ended output signal. With a 3-state output, this is power management at its best. This flip flop has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 16 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

