Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
AC
Logic Function
Decoder/Demultiplexer
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1
Number of Element Inputs
3
Number of Input Enables per Element
3
Number of Element Outputs
8
Number of Output Enables per Element
0
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
13@3.3V|9.5@5V
Absolute Propagation Delay Time (ns)
16.5
Process Technology
0.5um
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.004
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

