Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AC
Logic Function
Decoder/Demultiplexer
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1
Number of Element Inputs
3
Number of Input Enables per Element
3
Number of Element Outputs
8
Number of Output Enables per Element
0
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
13@3.3V|9.5@5V
Absolute Propagation Delay Time (ns)
16.5
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.004
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

