Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AC
Logic Function
XOR
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
9.4@3.3V|6.8@5V
Absolute Propagation Delay Time (ns)
10.6
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
4
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min) mm
Package Width
6.6(Max) mm
Package Length
19.69(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

