You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
747845-4|TE|simage
747845-4|TE|limage
Conectores D-subminiatura

747845-4

Conn D-Sub F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    2
  • Less Contact
    No
  • Packaging
    Box
  • Product Length (mm)
    39.14
  • Product Depth (mm)
    18.79
  • Product Height (mm)
    12.54
  • Housing Color
    Black
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources