Connector Accessories
747275-1
Connector Accessories Strain Relief Straight Thermoplastic Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Thermoplastic
Color
Black
Packaging
Package
Product Length (mm)
57.78
Product Depth (mm)
12.59
Product Height (mm)
4.72

