Connector Power
745W-15/08
Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
125VAC
Packaging
Bulk
Product Length (mm)
35.5
Product Depth (mm)
31.3
Product Height (mm)
27.5
Mounting
Panel Mount
Contact Plating
Nickel
Contact Material
Brass

