Connector Accessories
745779-3
Connector Accessories Latch Straight Stainless Steel Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
7326.90.86.88
SVHC
Yes
Automotive
No
PPAP
No
Type
Latch
Body Orientation
Straight
Material
Stainless Steel
Packaging
Bag
Product Length (mm)
13.71
Product Depth (mm)
23.36
Product Height (mm)
6.65

