Arrow Electronic Components Online
745631|WAGO|simage
745631|WAGO|limage
Connector Jumpers and Shunts

745-631

Conn Jumper M 2 POS 15mm ST Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper
  • Gender
    M
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    15
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    76

Documentation and Resources

Datasheets
Design resources