Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Unknown
PPAP
Unknown
Transformer Type
Flyback Transformer
Turns Ratio
120:14:6:17:27
Maximum Input Voltage
265V
Maximum Output Voltage
5V/15V/24V
Maximum Operating Frequency (kHz)
132
Power Rating
12W
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
9
Package Type
DIP
Product Length (mm)
18
Product Depth (mm)
16
Product Height (mm)
17.5

