Arrow Electronic Components Online
734154670|MOLEX|simage
734154670|MOLEX|limage
Connector RF

73415-4670

Conn SSMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SSMCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Weight (g)
    0.257
  • Product Length (mm)
    3.9
  • Product Depth (mm)
    7.72
  • Product Height (mm)
    2.3
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources