Arrow Electronic Components Online
734230|WAGO|simage
734230|WAGO|limage
Relays Other

734-230

Electromechanical Relay 48VDC 5A SPST-NO Module Relay

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8205.59.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module Relay
  • Contact Arrangement
    SPST-NO
  • DC Coil Voltage (V)
    48
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Operate Time (ms)
    6
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Termination Style
    Screw Terminal
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Depth (mm)
    18.9

Documentation and Resources

Datasheets
Design resources