Connector Terminal Blocks
734-214
Conn PC Terminal Block F 14 POS 3.81mm Spring Clamp ST Cable Mount 10A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
F
Number of Contacts
14
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
14
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
55.54
Product Depth (mm)
18.6
Product Height (mm)
13.4
Housing Color
Orange
Mounting
Cable Mount

