Connector Headers and PCB Receptacles
734-140
Conn Shrouded Header (4 Sides) HDR 10 POS 3.5mm Solder ST Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
2.3
Product Length (mm)
37.4
Product Depth (mm)
8.5
Product Height (mm)
10.3
Mounting
Through Hole

