Connector Headers and PCB Receptacles
734-133
Conn Shrouded Header (4 Sides) HDR 3 POS 3.5mm Solder ST Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
0.8
Product Length (mm)
12.9
Product Depth (mm)
8.5
Product Height (mm)
10.3
Mounting
Through Hole

