Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.60
Automotive
No
PPAP
No
Type
Strain Relief Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Color
Light Gray
Packaging
Box
Product Length (mm)
12.5
Product Height (mm)
6

