Arrow Electronic Components Online
734110|WAGO|limage
734110|WAGO|simage
Connector Terminal Blocks

734-110

Conn Terminal Block F 10 POS 3.5mm ST Cable Mount 10A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    10
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    10
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Weight (g)
    7.5
  • Product Length (mm)
    18.6
  • Product Depth (mm)
    37.2
  • Product Height (mm)
    13.4
  • Housing Color
    Light Gray
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources