Connector Terminal Blocks
734-103
Conn Terminal Block F 3 POS 3.5mm Clamp ST Cable Mount 10A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
3
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
3
Termination Method
Clamp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Depth (mm)
18.6
Product Height (mm)
13.4
Housing Color
Light Gray
Tradename
CAGE CLAMP®
Mounting
Cable Mount

