Arrow Electronic Components Online
73306111LF|FCI|simage
73306111LF|FCI|limage
Connector Telephone and Telecom

73306-111LF

RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 4P4C, Right Angle, Surface Mount, without Shield, 1 Port

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Number of Loaded Positions
    4
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    500
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -65
  • Shielding
    No
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Length (mm)
    11.68
  • Product Depth (mm)
    15.3
  • Product Height (mm)
    14.35
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources