Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
7/16
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Silver
Operating Frequency (Hz)
0 to 7.5G
Impedance (Ohm)
50
Polarity
Standard
Packaging
Carton
Product Diameter (mm)
35
Product Length (mm)
32.3
Mounting
Panel Mount

