Test Clips, Leads and Probes - End Connectors
72912-2
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Banana Jack
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Maximum Voltage Rating
1000V
Mounting
Panel Mount

