Arrow Electronic Components Online
727220|WAGO|simage
727220|WAGO|limage
Connector Terminal Blocks

727-220

Conn Terminal Block 16 POS IDT T DIN Rail 12A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    16
  • Number of Circuits
    4
  • Termination Method
    IDT
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    32.3
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources