Connector Terminals
726386-2
Quick Disconnect Terminal Brass M 8mm Tin Over Nickel FASTON® Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M
Termination Method
Solder
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Box
Product Length (mm)
8
Product Depth (mm)
0.8
Tab Dimensions (mm)
6.35x0.81
Tradename
FASTON®
Mounting
Through Hole

