Connector Terminal Blocks
726-121
Conn Matrix Patch Board F 32/3 POS Spring Clamp ST Panel Mount 10A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Matrix Patch Board
Gender
F
Number of Contacts
32/3
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
500V
Housing Color
Dark Gray
Mounting
Panel Mount

