Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Tab Terminal
Gender
M
Termination Method
Solder
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Bag
Product Length (mm)
16.5
Product Depth (mm)
8
Tab Dimensions (mm)
6.35x0.81

