Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Humidity Temperature Meter
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Battery Life (h)
100
Battery Voltage Rating (V)
9
Warranty (Year)
1Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50

