Arrow Electronic Components Online
7228|KEYSTONE|simage
7228|KEYSTONE|limage
Connector Accessories

7228

Connector Accessories Jack Screw Straight Steel Yellow Zinc Over Yellow Chromate

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Jack Screw
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Steel
  • Plating
    Zinc Over Yellow Chromate
  • Color
    Yellow
  • Mounting
    Screw Mount
  • Product Length (mm)
    11.1
  • Product Depth (mm)
    4.75

Documentation and Resources

Datasheets
Design resources