Switch Toggle
7215P4DAV2BE
Switch Toggle Mom ON Mom SP3T Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Flat Lever
Pole Throw Configuration
SP3T
Switch Configuration
Mom ON Mom
Bushing Type
Threaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
40000
Actuator Color
Bright Chrome
Actuator Length (mm)
8.13
Number of Rows
2
Row Spacing (mm)
4.83
Mounting
PC Mount with Bracket and Threads
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3.18
Terminal Pitch (mm)
3.81
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Vertical Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size Type
Miniature
Thread Size
1/4-40
Body Length (mm)
11.43
Bushing Length (mm)
7.11
Body Depth (mm)
12.7
Body Height (mm)
12.7
Product Length (mm)
11.43
Product Depth (mm)
35.94
Product Height (mm)
12.7

