Arrow Electronic Components Online
7188324053|EBMPAPST|simage
7188324053|EBMPAPST|limage
Thermal Management Accessories

71883-2-4053

Thrml Mgmt Access Bracket 200mm/300mm Blue Galvanized Steel Wire

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bracket
  • Fits Fan Size (mm)
    200|300
  • Product Length (mm)
    100
  • Product Depth (mm)
    24
  • Product Height (mm)
    72
  • Material
    Galvanized Steel Wire
  • Color
    Blue

Documentation and Resources

Datasheets
Design resources