Lamps
7153
T-3/4 Wire Terminal Clear Incandescent Lamp C-2R 40000 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8539.29.30.60
Automotive
No
PPAP
No
Lamp Type
Incandescent Lamp
Lamp Size
T-3/4
Life Hours (h)
40000
Filament Type
C-2R
Lead/Base Style
Wire Terminal
Color
Clear
Maximum Voltage Rating
5V
Current Rating (A)
0.115
Mean Spherical Candle Power (MSCP)
0.15
Maximum Overall Diameter (in)
0.094
Packaging
Bag

