Connector Headers and PCB Receptacles
713-1410
Conn Wire to Board M 20 POS 3.5mm Solder ST Top Entry Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
M
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Row Spacing (mm)
5
Maximum Current Rating (A)
10
Maximum Voltage Rating
150V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
36.5
Product Depth (mm)
13.3
Product Height (mm)
13.5
Mounting
Through Hole

