Arrow Electronic Components Online
7131403|WAGO|simage
7131403|WAGO|limage
Connector Headers and PCB Receptacles

713-1403

Conn Wire to Board M 6 POS 3.5mm Solder ST Thru-Hole Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    M
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Row Spacing (mm)
    5
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    150V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Length (mm)
    12
  • Product Depth (mm)
    13.3
  • Product Height (mm)
    13.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources