Switch Toggle
7101SYV3LE
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Bushing Type
Threaded
Maximum Current Rating (A)
5@120VAC 28VDC
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
100000
Actuator Color
Bright Chrome
Actuator Length (mm)
10.67
Number of Rows
1
Mounting
PC Mount with Bracket and Threads
Termination Style
PC Pins
Number of Terminals
3
Terminal Pitch (mm)
4.7
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size Type
Miniature
Thread Size
1/4-40
Body Length (mm)
16.26
Bushing Length (mm)
8.89
Body Depth (mm)
8.13
Body Height (mm)
11.68
Product Length (mm)
16.26
Product Depth (mm)
8.13
Product Height (mm)
31.24

