Arrow Electronic Components Online
70F11020PB|3M|simage
70F11020PB|3M|limage
Connector Terminals

70F-110-20-PB

Quick Disconnect Terminal 22-26AWG Brass F 16mm Tin Loose

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    22-26
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Vinyl
  • Packaging
    Loose
  • Product Length (mm)
    16
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources