Arrow Electronic Components Online
70ABJ3M0E|BOURNS|simage
70ABJ3M0E|BOURNS|limage
Connector Power

70ABJ-3-M0E

Conn Modular Contact M 3 POS 1.27mm Solder RA SMD 3 Terminal 1 Port T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Contact
  • Gender
    M
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    60V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.39
  • Product Depth (mm)
    5
  • Product Height (mm)
    3.03
  • Mounting
    Surface Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources