Connector Contact
709176001442006
Contact PIN Solder ST SMD 26AWG T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.90.40.00
Automotive
Yes
PPAP
Unknown
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
PIN
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
3
Packaging
Tape and Reel
Product Length (mm)
2.5
Product Depth (mm)
2.5
Product Height (mm)
2.75
Wire Size (AWG)
26
Mounting
Surface Mount

