Cable Assembly Coaxial
7080-0842
Cable Assembly 0.087 Low Loss Cable 0.304m Synapse to 2.92mm M-M Bag
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
0.087 Low Loss Cable
Gender
M-M
Connector Type A
Synapse
Connector Type B
2.92mm
Cable Length (m)
0.304
Impedance (Ohm)
50
Connector Orientation
Straight to Straight

