You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
704.910.2|EAO|simage
704.910.2|EAO|limage
Contact Blocks

704.910.2

Contact Blocks N.C. SPST Screw 10A 500VAC

EAO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPST
  • Circuit Configuration
    N.C.
  • Switch Type
    Emergency Stop Switch
  • Maximum Current Rating (A)
    10
  • Maximum AC Voltage Rating (V)
    500
  • Termination Style
    Screw
  • Contact Material
    Silver
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55
  • Product Length (mm)
    29
  • Product Height (mm)
    37

Documentation and Resources

Datasheets
Design resources