Arrow Electronic Components Online
7042004|WAGO|simage
7042004|WAGO|limage
Interface Modules

704-2004

Interface Module for system wiring, Pluggable Connector per DIN 41651

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Function
    Interface Module With Male Connector
  • Number of Channels
    16
  • Typical Operating Supply Voltage (V)
    24
  • Typical Supply Current (mA)
    1000
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Package Height
    50
  • Package Width
    55
  • Package Length
    85

Documentation and Resources

Datasheets
Design resources