Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Actuator
Switch Type
Push Button Switch
Color
Red
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55

