Arrow Electronic Components Online
702462601|MOLEX|simage
702462601|MOLEX|limage
Connector Headers and PCB Receptacles

70246-2601

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    2.5/Contact
  • Maximum Voltage Rating
    250VDC
  • Insulation Resistance (MOhm)
    12000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    120
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tray
  • Product Weight (g)
    3.18
  • Product Length (mm)
    40.64
  • Product Depth (mm)
    8.89
  • Product Height (mm)
    9.27
  • Tradename
    C-Grid
  • Tail Length (mm)
    3.43
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources