Connector Accessories
70203-112LF
Metral® Accessories, Backplane Connectors, 4 Row, Wide Body Shroud
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shroud
Connector Type
Connector Backplane
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
23.98
Product Depth (mm)
15.8
Product Height (mm)
17

