LEDs
7017X7
LED Bi-Color Green/Yellow 570nm 2-Pin Chip 0603(1608Metric) T/R
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Yellow
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
11.7mcd
Peak Wavelength (nm)
570
Viewing Angle (°)
70
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
4
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Yellow
High Power
No
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.71
Package Width
0.79
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2

