Arrow Electronic Components Online
701070040|MOLEX|simage
701070040|MOLEX|limage
Connector Discrete Wire Housing

701070040

Conn Housing PL 6 POS 2.54mm Crimp ST Panel Mount Black SL™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    1.617
  • Product Height (mm)
    24.26
  • Tradename
    SL™
  • Keyed
    Yes
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources