Connector Discrete Wire Housing
701070002
Conn Housing PL 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.67
Product Length (mm)
9.65
Product Depth (mm)
6
Product Height (mm)
24.26
Tradename
SL™
Keyed
Yes
Mounting
Cable Mount

