Connector Headers and PCB Receptacles
7-1926730-7
Conn Board to Board HDR 184 POS 2.75mm/2mm Press Fit RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
184
Number of Rows
5
Termination Method
Press Fit
Terminal Pitch (mm)
2.75/2
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
96.21
Product Depth (mm)
26.5
Product Height (mm)
14
Mounting
Through Hole

