Connector Terminal Blocks
6WWV-06-008
Conn Barrier Strip 6 POS 9.53mm Wire Wrap ST Thru-Hole 25A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
6
Terminal Pitch (mm)
9.53
Number of Rows
1
Number of Circuits
6
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Current Rating (A)
25/Contact
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
58.69
Product Depth (mm)
17.78
Product Height (mm)
33.27
Housing Color
Black
Mounting
Through Hole

