Capacitor Tantalum Polymer
6TPG100M
Cap Tant Polymer 100uF 6.3VDC B1G CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.07
Equivalent Series Resistance Type
Standard
IR (mA)
1
IL (uA)
63
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
High Capacitance|Low Profile
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
B1G
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.5 X 2.8 X 1.1
Package/Case
3528-12
Temperature Range @ Derated Voltage (°C)
85 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
3.5
Product Depth (mm)
2.8
Product Height (mm)
1.1

