Arrow Electronic Components Online
6TPC47MB|PANASONI|simage
6TPC47MB|PANASONI|limage
Capacitor Tantalum Polymer

6TPC47MB

Cap Tant Polymer 47uF 6.3VDC B1 CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.07
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1
  • IL (uA)
    29.6
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Special Features
    Low Profile
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    B1
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.5 X 2.8 X 1.1
  • Package/Case
    3528-12
  • Temperature Range @ Derated Voltage (°C)
    85 to 105
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    1.1

Documentation and Resources

Datasheets
Design resources